Part Details for 7130SA100PGI by Integrated Device Technology Inc
Overview of 7130SA100PGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Part Details for 7130SA100PGI
7130SA100PGI CAD Models
7130SA100PGI Part Data Attributes
|
7130SA100PGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7130SA100PGI
Integrated Device Technology Inc
Dual-Port SRAM, 1KX8, 100ns, CMOS, PDIP48, GREEN, PLASTIC, DIP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDIP-T48 | |
JESD-609 Code | e3 | |
Length | 61.849 mm | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 7130SA100PGI
This table gives cross-reference parts and alternative options found for 7130SA100PGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7130SA100PGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7130LA100PDGI | Dual-Port SRAM, 1KX8, 100ns, CMOS, PDIP48, 0.550 X 0.610 INCH, 0.190 INCH HEIGHT, GREEN, PLASTIC, DIP-48 | Integrated Device Technology Inc | 7130SA100PGI vs IDT7130LA100PDGI |
7130LA100PDGB | Dual-Port SRAM, 1KX8, 100ns, CMOS, PDIP48, 0.550 X 0.610 INCH, 0.190 INCH HEIGHT, GREEN, PLASTIC, DIP-48 | Integrated Device Technology Inc | 7130SA100PGI vs 7130LA100PDGB |
7130LA100PG | Dual-Port SRAM, 1KX8, 100ns, CMOS, PDIP48, GREEN, PLASTIC, DIP-48 | Integrated Device Technology Inc | 7130SA100PGI vs 7130LA100PG |
7130SA100PI | Dual-Port SRAM, 1KX8, 100ns, CMOS, PDIP48, PLASTIC, DIP-48 | Integrated Device Technology Inc | 7130SA100PGI vs 7130SA100PI |
7130SA100PDGI | Dual-Port SRAM, 1KX8, 100ns, CMOS, PDIP48, 0.550 X 0.610 INCH, 0.190 INCH HEIGHT, GREEN, PLASTIC, DIP-48 | Integrated Device Technology Inc | 7130SA100PGI vs 7130SA100PDGI |
IDT7130SA100PGB | Dual-Port SRAM, 1KX8, 100ns, CMOS, PDIP48, GREEN, PLASTIC, DIP-48 | Integrated Device Technology Inc | 7130SA100PGI vs IDT7130SA100PGB |
7130LA100PDGI | Dual-Port SRAM, 1KX8, 100ns, CMOS, PDIP48, 0.550 X 0.610 INCH, 0.190 INCH HEIGHT, GREEN, PLASTIC, DIP-48 | Integrated Device Technology Inc | 7130SA100PGI vs 7130LA100PDGI |
IDT7130LA100PGB | Dual-Port SRAM, 1KX8, 100ns, CMOS, PDIP48, GREEN, PLASTIC, DIP-48 | Integrated Device Technology Inc | 7130SA100PGI vs IDT7130LA100PGB |
IDT7130SA100PI | Dual-Port SRAM, 1KX8, 100ns, CMOS, PDIP48, PLASTIC, DIP-48 | Integrated Device Technology Inc | 7130SA100PGI vs IDT7130SA100PI |
IDT7130LA100PB | Dual-Port SRAM, 1KX8, 100ns, CMOS, PDIP48, PLASTIC, DIP-48 | Integrated Device Technology Inc | 7130SA100PGI vs IDT7130LA100PB |