Part Details for 7130LA55CB8 by Integrated Device Technology Inc
Overview of 7130LA55CB8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for 7130LA55CB8
7130LA55CB8 CAD Models
7130LA55CB8 Part Data Attributes
|
7130LA55CB8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7130LA55CB8
Integrated Device Technology Inc
Multi-Port SRAM, 1KX8, 55ns, CMOS, CDIP48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T48 | |
JESD-609 Code | e0 | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 7130LA55CB8
This table gives cross-reference parts and alternative options found for 7130LA55CB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7130LA55CB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM3K-67130V-55 | Multi-Port SRAM, 1KX8, 55ns, CMOS, PDIP48 | Matra MHS | 7130LA55CB8 vs AM3K-67130V-55 |
7130LA55CGB8 | Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48 | Integrated Device Technology Inc | 7130LA55CB8 vs 7130LA55CGB8 |
CMCK-67130L-55 | Multi-Port SRAM, 1KX8, 55ns, CMOS, CDIP48 | Matra MHS | 7130LA55CB8 vs CMCK-67130L-55 |
IDT7130LA55CB8 | Multi-Port SRAM, 1KX8, 55ns, CMOS, CDIP48 | Integrated Device Technology Inc | 7130LA55CB8 vs IDT7130LA55CB8 |
IM3K-67130V-55 | Multi-Port SRAM, 1KX8, 55ns, CMOS, PDIP48, | Temic Semiconductors | 7130LA55CB8 vs IM3K-67130V-55 |
IDT7130SA55CB8 | Multi-Port SRAM, 1KX8, 55ns, CMOS, CDIP48 | Integrated Device Technology Inc | 7130LA55CB8 vs IDT7130SA55CB8 |
IDT7130LA55CGB8 | Multi-Port SRAM, 1KX8, 55ns, CMOS, CDIP48 | Integrated Device Technology Inc | 7130LA55CB8 vs IDT7130LA55CGB8 |
AMCK-67130V-55 | Multi-Port SRAM, 1KX8, 55ns, CMOS, CDIP48 | Matra MHS | 7130LA55CB8 vs AMCK-67130V-55 |
MM1K-67130L-55 | Multi-Port SRAM, 1KX8, 55ns, CMOS, CDIP48 | Matra MHS | 7130LA55CB8 vs MM1K-67130L-55 |
7130SA55CGB8 | Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48 | Integrated Device Technology Inc | 7130LA55CB8 vs 7130SA55CGB8 |