Part Details for 7130LA25TFGB8 by Integrated Device Technology Inc
Overview of 7130LA25TFGB8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Part Details for 7130LA25TFGB8
7130LA25TFGB8 CAD Models
7130LA25TFGB8 Part Data Attributes
|
7130LA25TFGB8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7130LA25TFGB8
Integrated Device Technology Inc
Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | QFP, QFP64,.47SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Standby Current-Max | 0.004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 7130LA25TFGB8
This table gives cross-reference parts and alternative options found for 7130LA25TFGB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7130LA25TFGB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7130SA25TFG8 | Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | 7130LA25TFGB8 vs IDT7130SA25TFG8 |
IDT71V30L25TFG | Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 | Integrated Device Technology Inc | 7130LA25TFGB8 vs IDT71V30L25TFG |
IDT7130SA25TF8 | Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | 7130LA25TFGB8 vs IDT7130SA25TF8 |
IDT7130LA25TFG8 | Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | 7130LA25TFGB8 vs IDT7130LA25TFG8 |
71V30L25TF | TQFP-64, Tray | Integrated Device Technology Inc | 7130LA25TFGB8 vs 71V30L25TF |
7130LA25TF9 | Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | 7130LA25TFGB8 vs 7130LA25TF9 |
7130SA25TFG | Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 | Integrated Device Technology Inc | 7130LA25TFGB8 vs 7130SA25TFG |
IDT71V30L25TF9 | Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | 7130LA25TFGB8 vs IDT71V30L25TF9 |
7130SA25TFGI | Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 | Integrated Device Technology Inc | 7130LA25TFGB8 vs 7130SA25TFGI |
IDT7130LA25TFB | Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | 7130LA25TFGB8 vs IDT7130LA25TFB |