Part Details for 7130L55J by Integrated Device Technology Inc
Overview of 7130L55J by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7130L55J
7130L55J CAD Models
7130L55J Part Data Attributes
|
7130L55J
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7130L55J
Integrated Device Technology Inc
Multi-Port SRAM, 1KX8, 55ns, CMOS, PQCC52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0015 A | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for 7130L55J
This table gives cross-reference parts and alternative options found for 7130L55J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7130L55J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7130SA55JG | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 1KX8, 55ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 | 7130L55J vs 7130SA55JG |
7130LA55JGI8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 1KX8, 55ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 | 7130L55J vs 7130LA55JGI8 |
7130SA55J8 | Integrated Device Technology Inc | Check for Price | PLCC-52, Reel | 7130L55J vs 7130SA55J8 |
IDT7130SA55JGB8 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 1KX8, 55ns, CMOS, PQCC52 | 7130L55J vs IDT7130SA55JGB8 |
7130SA55JGI | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 1KX8, 55ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 | 7130L55J vs 7130SA55JGI |
IDT7130SA55JGB | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 1KX8, 55ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 | 7130L55J vs IDT7130SA55JGB |
IDT7130SA55JI8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 1KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | 7130L55J vs IDT7130SA55JI8 |
7130LA55JI8 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 1KX8, 55ns, CMOS, PQCC52 | 7130L55J vs 7130LA55JI8 |
7130LA55JB | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 1KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | 7130L55J vs 7130LA55JB |