7130DG
Description: Heat Sink, 23.1ohm, U, Transverse, Copper, Tin, ROHS COMPLIANT

Overview of 7130DG by BOYD Laconia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Price & Stock for 7130DG by BOYD Laconia

Part # Manufacturer Description Stock Price Buy
DISTI # 7130DG-ND
DigiKey BOARD LEVEL HEAT SINK Min Qty: 1000 Lead time: 9 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $5.2824
$5.2824 Buy Now
Future Electronics BOARD LEVEL HEAT SINK RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Container: Box 0
Box
  • 500 $4.2800
$4.2800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $13.9500
  • 500 $7.3800
  • 750 $5.2000
  • 1,000 $5.0900
$5.0900 / $13.9500 Buy Now
DISTI # 000000000002160435
Sager Heat Sinks Slide-On Heat Sink, TO218, Copper, Vertical, 23.1 C/W, Tin Plated, 2.54mm Hole Min Qty: 1 14749
  • 1 $6.8400
  • 61 $6.3100
  • 244 $5.8600
  • 609 $5.5400
  • 1,219 $5.3600
$5.3600 / $6.8400 Buy Now

CAD Models for 7130DG by BOYD Laconia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7130DG by BOYD Laconia

7130DG
BOYD Laconia
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AAVID THERMALLOY LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Factory Lead Time
8 Weeks
Body Material
COPPER
Device Used On
IC
Fin Orientation
TRANSVERSE
Finish
TIN
Height
26.04 mm
Length
25.53 mm
Profile
U
Thermal Resistance
23.1 Ω
Thermal Support Device Type
HEAT SINK
Width
15.49 mm
Want to compare parts?
  1. 7130DG
    BOYD Laconia
    Heat Sink, 23.1ohm, U, Transverse, Copper, Tin, ROHS COMPLIANT
    VS

Related Parts for 7130DG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7130DG by BOYD Laconia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7130DG by BOYD Laconia

Select Manufacturer
Which Manufacturer of 7130DG would you like to use for your alert(s)?
  • Please alert me when 7130DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7130DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7130DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7130DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7130DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7130DG by BOYD Laconia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: