Part Details for 713085500 by Molex
Overview of 713085500 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 713085500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0713085500
|
Avnet Americas | CGRID SMT BKWY HDR TIN 100CKT TUBE - Rail/Tube (Alt: 0713085500) RoHS: Compliant Min Qty: 1296 Package Multiple: 216 Container: Tube | 0 |
|
RFQ |
Part Details for 713085500
713085500 CAD Models
713085500 Part Data Attributes
|
713085500
Molex
Buy Now
Datasheet
|
Compare Parts:
713085500
Molex
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 713085500
This table gives cross-reference parts and alternative options found for 713085500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 713085500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71308-0101 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 713085500 vs 71308-0101 |
0713084200 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 713085500 vs 0713084200 |
71308-5200 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 713085500 vs 71308-5200 |
71308-0500 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 713085500 vs 71308-0500 |
0713084100 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 713085500 vs 0713084100 |
713086700 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 713085500 vs 713086700 |
0713084300 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 713085500 vs 0713084300 |
70308-0200 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 713085500 vs 70308-0200 |
71308-6100 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 713085500 vs 71308-6100 |
71308-0300 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 713085500 vs 71308-0300 |