-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71308-1290 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | M38510 - And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8 | |
SER2012-901ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2012-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R5982
|
Newark | Cgrid Smt Bkwy Hdr 30Sau 90Ck Tube(32 |Molex 71308-1290 RoHS: Not Compliant Min Qty: 1296 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8800 | Buy Now |
|
Onlinecomponents.com | 2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 90 Circuits, 0.76µm Gold (Au) Select... more RoHS: Compliant | 0 |
|
$5.2300 / $6.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71308-1290
Molex
Buy Now
Datasheet
|
Compare Parts:
71308-1290
Molex
Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD (30)/TIN (75) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4/e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 90 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 71308-1290. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71308-1290, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0713081190 | Molex | Check for Price | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | 71308-1290 vs 0713081190 |
71308-0590 | Molex | $7.9250 | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | 71308-1290 vs 71308-0590 |
71308-0190 | Molex | $11.4026 | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | 71308-1290 vs 71308-0190 |
M55302-26-16 | TE Connectivity | Check for Price | 90 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 71308-1290 vs M55302-26-16 |
713086690 | Molex | Check for Price | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | 71308-1290 vs 713086690 |
71308-0290 | Molex | $8.6950 | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | 71308-1290 vs 71308-0290 |
71308-0490 | Molex | $6.8950 | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | 71308-1290 vs 71308-0490 |
0713081290 | Molex | Check for Price | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | 71308-1290 vs 0713081290 |
419-10-245-30-041000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | 71308-1290 vs 419-10-245-30-041000 |
71308-0690 | Molex | $9.1200 | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | 71308-1290 vs 71308-0690 |