Part Details for 7130 YL005 by Alpha Wire
Overview of 7130 YL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7130LA20PF | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7130LA100J | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7130LA20TF8 | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM |
Price & Stock for 7130 YL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6355
|
Newark | Cable, Cable/Wire Type: Hook Up Wire, 7130 Yellow 100 Ft Rohs Compliant: Yes |Alpha Wire 7130 YL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$90.5700 / $146.1000 | Buy Now |
DISTI #
7130YL005-ND
|
DigiKey | HOOK-UP STRND 24AWG YLW 100' Min Qty: 1 Lead time: 32 Weeks Container: Spool |
3 In Stock |
|
$87.9231 / $117.1100 | Buy Now |
DISTI #
602-7130-100-05
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 IRRPVC 100FT SPOOL YELLOW RoHS: Compliant | 0 |
|
$104.5100 / $117.1900 | Order Now |
DISTI #
70136275
|
RS | Hook-Up Wire, 24 AWG, 7x32, 0.016 in., 0.056 in., -55 degC, 105 degC, Yellow | Alpha Wire 7130 YL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$134.3700 / $152.6900 | RFQ |
DISTI #
7130-YL005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, yellow, 300V, 30.5m Min Qty: 1 | 5 |
|
$17.7600 / $26.0500 | Buy Now |