Part Details for 7130 BR005 by Alpha Wire
Overview of 7130 BR005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7130LA20PF | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7130LA100J | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7130LA20TF8 | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM |
Price & Stock for 7130 BR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6357
|
Newark | Hu Wire Pvc /100 Ft |Alpha Wire 7130 BR005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$90.5700 / $146.1000 | Buy Now |
DISTI #
7130BR005-ND
|
DigiKey | HOOK-UP STRND 24AWG BROWN Min Qty: 100 Lead time: 32 Weeks Container: Spool |
100 In Stock |
|
$0.8792 / $1.1478 | Buy Now |
DISTI #
602-7130-100-07
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 IRRPVC 100ft SPOOL BROWN RoHS: Compliant | 0 |
|
$119.9200 / $158.7300 | Order Now |
DISTI #
70136279
|
RS | Hook-Up Wire, 24 AWG, 7x32, 0.016 in., 0.056 in., -55 degC, 105 degC, Brown | Alpha Wire 7130 BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$142.6800 / $160.3200 | RFQ |
DISTI #
76920346
|
Verical | Hook-up Wire 24AWG 30.48m 1.42mm Tinned Copper Brown 300V Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 2 |
|
$158.0930 / $206.3750 | Buy Now |
DISTI #
7130-BR005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, brown, 300V, 30.5m Min Qty: 1 | 0 |
|
$17.7600 / $26.0500 | RFQ |