There are no models available for this part yet.
Overview of 713-1438/116-000/997-409 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-8262-11V | Amphenol Communications Solutions | Paladin RPO, DC, 8-Pair, 6 Column, GXT+ | |
143-8282-11V | Amphenol Communications Solutions | Paladin RPO, DC, 8-Pair, 8 Column, GXT+ | |
143-8242-11H | Amphenol Communications Solutions | Paladin RPO, DC, 8-Pair, 4 Column, APP |
Price & Stock for 713-1438/116-000/997-409 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AH2857
|
Newark | Thr Male Header, 2-Row, 0.8 X 0.8 Mm Solder Pin, Angled, 100% Protected Against Mismating, Levers, In Tape-And-Reel Packaging, Pin Spacing 3.5 Mm, 2 X 18-Pole, Black |Wago 713-1438/116-000/997-409 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0400 / $15.0200 | Buy Now | |
DISTI #
2946-713-1438/116-000/997-409TR-ND
|
DigiKey | THR MALE HEADER, 2-ROW, 0.8 X 0. Min Qty: 120 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.5457 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 14 Weeks | 0 |
|
$10.5900 | Buy Now | ||
Onlinecomponents.com | THR male header, 2-row - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Levers - in tape-and-reel packaging - Pin spacing 3.5 mm - 36-pole - black RoHS: Compliant | 0 |
|
$13.3700 / $15.5900 | Buy Now |
CAD Models for 713-1438/116-000/997-409 by WAGO Innovative Connections
Part Data Attributes for 713-1438/116-000/997-409 by WAGO Innovative Connections
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
compliant
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|