There are no models available for this part yet.
Overview of 713-1417/107-000 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1417CGN#TRPBF | Analog Devices | L Pwr 14-B, 400ksps Smpl ADC C | |
LTC1417IGN#PBF | Analog Devices | L Pwr 14-B, 400ksps Smpl ADC C | |
LTC1417AIGN#TRPBF | Analog Devices | L Pwr 14-B, 400ksps Smpl ADC C |
Price & Stock for 713-1417/107-000 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76R3853
|
Newark | Tht Male Header, 2-Row, 0.8 X 0.8 Mm Solder Pin, Straight, 100% Protected Against Mismating, Threaded Flange, Pin Spacing 3.5 Mm, 2 X 17-Pole, Black |Wago 713-1417/107-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8500 / $17.8100 | Buy Now | |
DISTI #
2946-713-1417/107-000-ND
|
DigiKey | THT MALE HEADER, 2-ROW, 0.8 X 0. Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$15.9300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$10.4400 | Buy Now | ||
Onlinecomponents.com | THT male header, 2-row - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Threaded flange - Pin spacing 3.5 mm - 34-pole - black RoHS: Compliant | 0 |
|
$13.1800 / $17.9300 | Buy Now |
CAD Models for 713-1417/107-000 by WAGO Innovative Connections
Part Data Attributes for 713-1417/107-000 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|