Part Details for 713-1408/117-000/997-407 by WAGO Innovative Connections
Overview of 713-1408/117-000/997-407 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 713-1408/117-000/997-407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8027
|
Newark | Thr Male Header, 2-Row, 0.8 X 0.8 Mm Solder Pin, Straight, 100% Protected Against Mismating, In Tape-And-Reel Packaging, Pin Spacing 3.5 Mm, 2 X 8-Pole, Black |Wago 713-1408/117-000/997-407 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9200 / $9.8900 | Buy Now |
DISTI #
2946-713-1408/117-000/997-407TR-ND
|
DigiKey | THR MALE HEADER, 2-ROW, 0.8 X 0. Min Qty: 120 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.5949 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 14 Weeks | 0 |
|
$6.3900 | Buy Now |
|
Onlinecomponents.com | THR male header, 2-row - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - in tape-and-reel packaging - Pin spacing 3.5 mm - 16-pole - black RoHS: Compliant | 0 |
|
$8.0700 / $9.4100 | Buy Now |
Part Details for 713-1408/117-000/997-407
713-1408/117-000/997-407 CAD Models
713-1408/117-000/997-407 Part Data Attributes
|
713-1408/117-000/997-407
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
713-1408/117-000/997-407
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |