Part Details for 713-1117/107-000 by WAGO Innovative Connections
Overview of 713-1117/107-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 713-1117/107-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R3802
|
Newark | 1-Conductor Female Plug, 100% Protected Against Mismating, Screw Flange, 1.5 Mm , Pin Spacing 3.5 Mm, 34-Pole, 1,50 Mm , Black |Wago 713-1117/107-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0500 / $41.5500 | Buy Now |
DISTI #
2946-713-1117/107-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 100% PR Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$29.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$26.8400 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector, 2-row - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 34-pole - 100% protected against mismating - Screw flange - 1,50 mm² - black RoHS: Compliant | 0 |
|
$33.9000 / $46.1200 | Buy Now |
Part Details for 713-1117/107-000
713-1117/107-000 CAD Models
713-1117/107-000 Part Data Attributes
|
713-1117/107-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
713-1117/107-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |