Part Details for 713-1108 by WAGO Innovative Connections
Overview of 713-1108 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 713-1108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R3773
|
Newark | Terminal Block, Pluggable, 16Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:16Positions, Wire Size (Awg):28Awg To 16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Clamp, Rated Current:10A, Rated Voltage:160V Rohs Compliant: Yes |Wago 713-1108 (Alternate Part Number: 4045454667351 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1900 / $21.0500 | Buy Now |
DISTI #
2946-713-1108-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 100% PR Min Qty: 1 Lead time: 12 Weeks Container: Box |
22 In Stock |
|
$11.4360 / $15.2500 | Buy Now |
|
Future Electronics | 16 Position Dual Row 3.5 mm/0.197" Pin Spacing Pluggable Black Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Bag | 0Bag |
|
$17.8200 / $18.1800 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector, 2-row - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 16-pole - 100% protected against mismating - 1,50 mm² - black RoHS: Compliant |
25 In Stock |
|
$15.5800 / $21.2000 | Buy Now |
DISTI #
46F9110
|
Bürklin Elektronik | Socket header, 16 pole, pitch 3.5 mm, straight, black, 713-1108 Min Qty: 1 | 34 |
|
$8.8498 / $10.9238 | Buy Now |
|
LCSC | -60+100 3.5mm Black Plug P3.5mm Pluggable System Terminal Block ROHS | 1 |
|
$8.1101 / $10.0984 | Buy Now |
|
Master Electronics | 1-conductor female connector, 2-row - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 16-pole - 100% protected against mismating - 1,50 mm² - black RoHS: Compliant |
25 In Stock |
|
$15.5800 / $21.2000 | Buy Now |
Part Details for 713-1108
713-1108 CAD Models
713-1108 Part Data Attributes:
|
713-1108
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
713-1108
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |