Part Details for 713-1108/107-000 by WAGO Innovative Connections
Overview of 713-1108/107-000 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5PB1108CMGK | Renesas Electronics Corporation | 1.8 V to 3.3 V 1:8 LVCMOS High Performance Clock Buffer | |
5PB1108PGGK8 | Renesas Electronics Corporation | 1.8 V to 3.3 V 1:8 LVCMOS High Performance Clock Buffer | |
5PB1108PGGI | Renesas Electronics Corporation | 1.8 V to 3.3 V 1:8 LVCMOS High Performance Clock Buffer |
Price & Stock for 713-1108/107-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R3775
|
Newark | 1-Conductor Female Plug, 100% Protected Against Mismating, Screw Flange, 1.5 Mm , Pin Spacing 3.5 Mm, 16-Pole, 1,50 Mm , Black |Wago 713-1108/107-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9500 / $22.1000 | Buy Now |
DISTI #
2946-713-1108/107-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 100% PR Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$16.0100 | Buy Now |
|
Future Electronics | 8 Position 3.5mm Pitch Dual Row Female Header with Screw Flanges RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 25 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$15.7000 / $16.0200 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector, 2-row - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 16-pole - 100% protected against mismating - Screw flange - 1,50 mm² - black RoHS: Compliant | 0 |
|
$16.3600 / $22.2600 | Buy Now |
DISTI #
713-1108/107-000
|
TME | Pluggable terminal block, 3.5mm, ways: 16, straight, plug, female Min Qty: 25 | 0 |
|
$12.8500 | RFQ |
Part Details for 713-1108/107-000
713-1108/107-000 CAD Models
713-1108/107-000 Part Data Attributes
|
713-1108/107-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
713-1108/107-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |