Part Details for 713-1106/107-047 by WAGO Innovative Connections
Overview of 713-1106/107-047 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-1.0-6L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 713-1106/107-047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1754
|
Newark | 1-Conductor Female Plug, 100% Protected Against Mismating, Screw Flange, Direct Marking, 1.5 Mm , Pin Spacing 3.5 Mm, 12-Pole, 1,50 Mm , Black |Wago 713-1106/107-047 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4100 / $17.2000 | Buy Now |
DISTI #
2946-713-1106/107-047-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 100% PR Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$14.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$10.0800 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector, 2-row - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 12-pole - 100% protected against mismating - Screw flange - direct marking - 1,50 mm² - black RoHS: Compliant | 0 |
|
$12.7300 / $17.3200 | Buy Now |
Part Details for 713-1106/107-047
713-1106/107-047 CAD Models
713-1106/107-047 Part Data Attributes
|
713-1106/107-047
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
713-1106/107-047
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |