Part Details for 712HS416XW2316 by Glenair Inc
Overview of 712HS416XW2316 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 712HS416XW2316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK9795
|
Newark | 712Hs416Xw2316 |Glenair 712HS416XW2316 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$296.1100 / $1,145.9400 | Buy Now |
DISTI #
631-712HS416XW2316
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMPOSITE - GTK CONDUIT FITTING RoHS: Not Compliant | 0 |
|
$779.9700 | Order Now |
DISTI #
GLE712HS416XW2316
|
Interstate Connecting Components | Glenair | 0 |
|
Buy Now |
Part Details for 712HS416XW2316
712HS416XW2316 CAD Models
712HS416XW2316 Part Data Attributes
|
712HS416XW2316
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
712HS416XW2316
Glenair Inc
Fiber Optic Connector, Simplex
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |
Alternate Parts for 712HS416XW2316
This table gives cross-reference parts and alternative options found for 712HS416XW2316. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 712HS416XW2316, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
712HS416XO2316 | Fiber Optic Connector, Simplex | Glenair Inc | 712HS416XW2316 vs 712HS416XO2316 |
712HS416XM2316 | Fiber Optic Connector, Simplex | Glenair Inc | 712HS416XW2316 vs 712HS416XM2316 |