Part Details for 712HS416XW1516 by Glenair Inc
Overview of 712HS416XW1516 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 712HS416XW1516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK9791
|
Newark | 712Hs416Xw1516 |Glenair 712HS416XW1516 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$253.7600 / $982.0800 | Buy Now |
DISTI #
712HS416XW1516
|
Avnet Americas | Connector Accessories Straight Composite Straight Backshell Adapter Composite Olive Drab Cadmium Over Electroless Nickel 15 Shell Size - Bulk (Alt: 712HS416XW1516) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
RFQ | |
DISTI #
631-712HS416XW1516
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMPOSITE - GTK CONDUIT FITTING | 0 |
|
$668.4300 | Order Now |
DISTI #
GLE712HS416XW1516
|
Interstate Connecting Components | Glenair | 0 |
|
Buy Now |
Part Details for 712HS416XW1516
712HS416XW1516 CAD Models
712HS416XW1516 Part Data Attributes
|
712HS416XW1516
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
712HS416XW1516
Glenair Inc
Fiber Optic Connector, Simplex,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |