Part Details for 712HS416XM2120 by Glenair Inc
Overview of 712HS416XM2120 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 712HS416XM2120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK9780
|
Newark | 712Hs416Xm2120 |Glenair 712HS416XM2120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$293.1200 / $1,134.3300 | Buy Now |
DISTI #
712HS416XM2120
|
Avnet Americas | ADAPTER - Bulk (Alt: 712HS416XM2120) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
RFQ | |
DISTI #
654-712HS416XM2120
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMPOSITE STRAIGHT BACKSHELL ADAPTER RoHS: Compliant | 0 |
|
$772.0700 | Order Now |
DISTI #
GLE712HS416XM2120
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 712HS416XM2120
712HS416XM2120 CAD Models
712HS416XM2120 Part Data Attributes
|
712HS416XM2120
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
712HS416XM2120
Glenair Inc
Fiber Optic Connector, Simplex,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |
Alternate Parts for 712HS416XM2120
This table gives cross-reference parts and alternative options found for 712HS416XM2120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 712HS416XM2120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
712HS416XW2120 | Fiber Optic Connector, Simplex, | Glenair Inc | 712HS416XM2120 vs 712HS416XW2120 |
712HS416XO2120 | Fiber Optic Connector, Simplex | Glenair Inc | 712HS416XM2120 vs 712HS416XO2120 |