Part Details for 712FS178N1009-31-101A by Glenair Inc
Results Overview of 712FS178N1009-31-101A by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RA7101-AE | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
E101A | Coilcraft Inc | Power Magnetics Lab Kit (education) | |
95278-101A28LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 28 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating |
Price & Stock for 712FS178N1009-31-101A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ2261
|
Newark | Connector |Glenair 712FS178N1009-31-101A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
Buy Now | |
DISTI #
GLE712FS178N1009-31-101A
|
Interstate Connecting Components | GTK CONDUIT FITTING | 0 |
|
Buy Now |
Part Details for 712FS178N1009-31-101A
712FS178N1009-31-101A CAD Models
712FS178N1009-31-101A Part Data Attributes
|
712FS178N1009-31-101A
Glenair Inc
Buy Now
|
Compare Parts:
712FS178N1009-31-101A
Glenair Inc
Select a part to compare: |
Samacsys Manufacturer | Glenair |