Part Details for 712F by ebm-papst
Overview of 712F by ebm-papst
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417712FV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
HD6417712F | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
133-712F-21H | Amphenol Communications Solutions | Paladin 7-Pair, 14 Column, Direct Orthogonal Header, Double End Wall, 2.5mm Wipe, APP |
Price & Stock for 712F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9921
|
Newark | Axial Fan, 70Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:70Mm, External Depth:15Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:25.9Cfm, Noise Rating:38Dba, Power Rating:1.7W, Rated Speed:5300Rpm Rohs Compliant: Yes |Ebm-Papst 712F RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.4600 / $38.9900 | Buy Now |
DISTI #
381-1128-ND
|
DigiKey | FAN AXIAL 70X15MM 12VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
246 In Stock |
|
$26.4941 / $34.9100 | Buy Now |
DISTI #
5912-712F
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 70x70x15mm, 12VDC, 25.9CFM, 1.7W, 38dBA, 5300RPM, Sintec RoHS: Compliant | 138 |
|
$26.5700 / $34.3800 | Buy Now |
DISTI #
70105338
|
RS | DC Fan, 12V, 70x70x15mm, 25.9CFM, 1.7W, 38dBA, Wire Leads | ebm-papst 712F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$29.2700 / $34.4400 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Sintec-Sleeve Bearing - 12V - 8V to 13.8V - 25.9CFM - 38dB - 70 X 70 X 15mm - 5300RPM. RoHS: Compliant |
162 In Stock |
|
$22.2700 / $35.6500 | Buy Now |
DISTI #
77892328
|
Verical | DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 13.8V 25.9CFM 38dB 70 X 70 X 15mm Min Qty: 2 Package Multiple: 1 Date Code: 2101 | Americas - 141 |
|
$37.1280 / $46.3450 | Buy Now |
DISTI #
77900173
|
Verical | DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 13.8V 25.9CFM 38dB 70 X 70 X 15mm Min Qty: 3 Package Multiple: 1 | Americas - 16 |
|
$27.6900 | Buy Now |
DISTI #
712F
|
TME | Fan: DC, axial, 12VDC, 70x70x15mm, 44m3/h, 38dBA, slide, 5300rpm Min Qty: 1 | 4 |
|
$40.2100 / $42.9000 | Buy Now |
DISTI #
712F
|
IBS Electronics | DC axial fan, 12 V, 70 x 70 x 15 mm, 44 m/h, 38 dB, Sintec slide bearing, ebm-papst, 712 F Min Qty: 3 Package Multiple: 1 | 0 |
|
$37.6550 | Buy Now |
DISTI #
000000000001109359
|
Sager | DC Fans Tubeaxial Fan, 70x70x15mm, 12VDC, 25.9CFM, 1.7W, 38dBA, 5300RPM, Sintec Bearing Min Qty: 1 | 1245 |
|
$22.8300 / $33.5600 | Buy Now |
Part Details for 712F
712F CAD Models
712F Part Data Attributes
|
712F
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
712F
ebm-papst
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ebm-papst | |
Additional Feature | APPROVALS: UL; VDE | |
Airflow | 25.9 CFM | |
Approvals | CE; CSA | |
Bearing Type | SINTEC SLEEVE | |
Body Material | GLASS FILLED PA | |
Construction | AXIAL | |
Height | 15 mm | |
Length | 70 mm | |
Life Expectancy | 30000 h | |
Noise | 38 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 1.7 W | |
Rated Voltage | 12 V | |
Speed | 5300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 53 g | |
Width | 70 mm |