Part Details for 712AH386C2824-J by Glenair Inc
Overview of 712AH386C2824-J by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 712AH386C2824-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE712AH386C2824-J
|
Heilind Electronics | EMI/RFI 45 DEG CON TO BS SUPERSEDS 24758s | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
GLE712AH386C2824-J
|
Interstate Connecting Components | EMI/RFI 45 DEG CON TO BS SUPERSEDS 24758s | 1 |
|
Buy Now |