712A
Description: Circular DC Power Connector, 12V, 5A, 2.5mm Dia,

Overview of 712A by Switchcraft Conxall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 22 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADM1171-2AUJZ-RL7 Analog Devices Positive Hotswap I-Sence Latch
ADP1712AUJZ-1.0-R7 Analog Devices 300mA CMOS Low-Dropput Regulat
AD7712ANZ Analog Devices 24 BIT SIGMA DELTA ADC IC

Price & Stock for 712A by Switchcraft Conxall

Part # Manufacturer Description Stock Price Buy
DISTI # 37F2993
Newark Connector, Dc Power, Jack, 5A, Gender:Jack, Current Rating:5A, Pin Diameter:2.5Mm, Barrel Length:-, Connector Mounting:Panel Mount, Contact Termination Type:Solder, Barrel Inner Diameter:-, Barrel Outer Diameter:-, Voltage Rating:12Vrohs Compliant: Yes |Switchcraft/conxall 712A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 3986
  • 1 $3.2600
  • 10 $2.6300
  • 25 $2.4200
  • 50 $2.3100
  • 100 $2.2600
$2.2600 / $3.2600 Buy Now
DISTI # SC1048-ND
DigiKey CONN PWR JACK 2.5X5.5MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk 2912
In Stock
  • 1 $6.7800
  • 10 $5.1910
  • 25 $4.6836
  • 50 $4.3400
  • 100 $4.0279
  • 300 $3.5916
  • 500 $3.4108
  • 1,000 $3.1858
  • 2,500 $2.9250
$2.9250 / $6.7800 Buy Now
DISTI # 502-712A
Mouser Electronics DC Power Connectors 2.5MM ROUND W/NUT RoHS: Compliant 10008
  • 1 $4.1600
  • 10 $3.1500
  • 100 $2.9900
  • 200 $2.8600
  • 500 $2.7500
  • 1,000 $2.6000
  • 2,000 $2.5300
$2.5300 / $4.1600 Buy Now
DISTI # V36:1790_07468229
Arrow Electronics Conn DC Power F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Min Qty: 32 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2347 Americas - 252
  • 32 $3.1410
  • 100 $2.9260
  • 200 $2.8560
$2.8560 / $3.1410 Buy Now
DISTI # 70214329
RS DC Miniature Power Jack, 0.100" (2.5mm), Solder Lugs, Termination, 700 Series | Switchcraft 712A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk 2280
  • 1 $4.2200
  • 10 $3.8800
  • 25 $3.6300
  • 50 $3.4400
  • 100 $3.2500
$3.2500 / $4.2200 Buy Now
DISTI # SWC712A
Heilind Electronics POWER JAX ROHS Americas - 31821 in Stock
  • 1 $3.5200
  • 60 $2.9333
  • 150 $2.8387
  • 290 $2.7937
  • 570 $2.7500
$2.7500 / $3.5200 Buy Now
Onlinecomponents.com Conn DC Power F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant 5315 In Stock
  • 5 $3.6400
  • 50 $2.2900
  • 100 $2.2400
  • 300 $2.2000
  • 500 $2.1700
  • 1,000 $2.1400
  • 2,500 $2.1100
  • 5,000 $2.0800
$2.0800 / $3.6400 Buy Now
DISTI # 61692135
Verical Conn DC Power F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Min Qty: 15 Package Multiple: 5 Date Code: 2212 Americas - 5015
  • 15 $4.7320
  • 50 $2.9770
  • 100 $2.9120
  • 300 $2.8600
  • 500 $2.8210
$2.8210 / $4.7320 Buy Now
DISTI # 81013954
Verical Conn DC Power F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Min Qty: 32 Package Multiple: 1 Date Code: 2347 Americas - 252
  • 32 $3.3244
$3.3244 Buy Now
Bristol Electronics   6
RFQ
Quest Components 712A 408
  • 1 $5.0850
  • 75 $3.1358
  • 320 $2.7968
$2.7968 / $5.0850 Buy Now
Quest Components 712A 62
  • 1 $5.0850
  • 3 $3.3900
  • 8 $2.5425
$2.5425 / $5.0850 Buy Now
Quest Components 712A 46
  • 1 $5.0850
  • 7 $3.7290
  • 21 $3.3900
$3.3900 / $5.0850 Buy Now
Quest Components 712A 22
  • 1 $4.2000
  • 3 $2.8000
  • 10 $2.1000
$2.1000 / $4.2000 Buy Now
Quest Components 712A 4
  • 1 $3.1233
  • 4 $2.6028
$2.6028 / $3.1233 Buy Now
DISTI # 712A
TTI DC Power Connectors 2.5MM ROUND W/NUT RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit Americas - 8481
In Stock
  • 2 $3.2600
  • 25 $2.5600
  • 50 $2.3900
  • 100 $2.3400
  • 500 $2.3000
  • 1,000 $2.2500
  • 2,000 $2.2100
$2.2100 / $3.2600 Buy Now
DISTI # SWC712A
Interstate Connecting Components POWER JAX ROHS 5303
  • 1 $3.5200
  • 60 $2.9333
  • 150 $2.8387
  • 290 $2.7937
  • 570 $2.7500
$2.7500 / $3.5200 Buy Now
DISTI # 000000000000070345
Sager DC Power Connectors 2.5MM ROUND W/NUT Min Qty: 1 1370
  • 1 $2.8100
  • 142 $2.6700
  • 284 $2.6100
  • 568 $2.5600
  • 852 $2.4700
$2.4700 / $2.8100 Buy Now
DISTI # 712A
Avnet Abacus Conn Power M 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port (Alt: 712A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S735500044600
Chip1Stop Conn Power F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant 252
  • 32 $3.1210
  • 100 $2.9260
  • 200 $2.8560
$2.8560 / $3.1210 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 10
  • 1 $2.3100
  • 100 $1.7300
  • 1,000 $1.5000
$1.5000 / $2.3100 Buy Now
Master Electronics Conn DC Power F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant 5315 In Stock
  • 5 $3.6400
  • 50 $2.2900
  • 100 $2.2400
  • 300 $2.2000
  • 500 $2.1700
  • 1,000 $2.1400
  • 2,500 $2.1100
  • 5,000 $2.0800
$2.0800 / $3.6400 Buy Now

CAD Models for 712A by Switchcraft Conxall
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 712A by Switchcraft Conxall

712A
Switchcraft Conxall
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SWITCHCRAFT INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Manufacturer
Switchcraft
Body/Shell Style
JACK
Connector Type
CIRCULAR DC POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
SILVER
Contact Material
NOT SPECIFIED
DIN Conformance
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Pin Diameter
2.5 mm
Rated Current (Power)
5 A
Rated Voltage
12 V
Termination Type
SOLDER
Want to compare parts?
  1. 712A
    Switchcraft Conxall
    Circular DC Power Connector, 12V, 5A, 2.5mm Dia,
    VS

Related Parts for 712A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 712A by Switchcraft Conxall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 712A by Switchcraft Conxall

Select Manufacturer
Which Manufacturer of 712A would you like to use for your alert(s)?
  • Please alert me when 712A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 712A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 712A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 712A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 712A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 712A by Switchcraft Conxall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: