Part Details for 712FT419XW0924-20K-1 by Glenair Inc
Overview of 712FT419XW0924-20K-1 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 712FT419XW0924-20K-1
712FT419XW0924-20K-1 CAD Models
712FT419XW0924-20K-1 Part Data Attributes
|
712FT419XW0924-20K-1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
712FT419XW0924-20K-1
Glenair Inc
Circular Connector Adapter, 9 Contact(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 9 |
Alternate Parts for 712FT419XW0924-20K-1
This table gives cross-reference parts and alternative options found for 712FT419XW0924-20K-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 712FT419XW0924-20K-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.