-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Relay, 2 Form C, DPDT, Latched, 16VDC (Coil), 1A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
133-712D-12H | Amphenol Communications Solutions | Paladin Plus 7-Pair, 10 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, APP | |
133-712D-22H | Amphenol Communications Solutions | Paladin Plus 7-Pair, 10 Column, Direct Orthogonal Header, Double End Wall, 2.25mm Wipe, APP | |
133-712D-21D | Amphenol Communications Solutions | Paladin 7-Pair, 10 Column, Direct Orthogonal Header, Double End Wall, 2.5mm Wipe, NiS |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
712D-12
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
712D-12
Teledyne Technologies Inc
RF Relay, 2 Form C, DPDT, Latched, 16VDC (Coil), 1A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Teledyne Technologies | |
Body Height | 6.99 mm | |
Body Length or Diameter | 9.4 mm | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Resistance | 390 Ω | |
Coil Voltage(DC)-Max | 16 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 8 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 9.4mm x 6.99mm | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 6 ms | |
Sealing | HERMETICAL | |
Terminal Length | 0.018999237998476 inch | |
Termination Type | SOLDER |