Part Details for 7129WS 003250 by Belden Inc
Overview of 7129WS 003250 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7129WS 003250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T3047
|
Newark | 24#16+ Grd Pvc/Nyl Tpe Brd Tpe/ Orange |Belden 7129WS 003250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$22,104.9800 / $23,815.4900 | Buy Now |
DISTI #
BEL2536-250-ND
|
DigiKey | CABLE 25COND 16AWG ORG SHLD Min Qty: 250 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$65.7886 | Buy Now |
DISTI #
566-7129WS-250-03
|
Mouser Electronics | Multi-Conductor Cables 16AWG 25C SHIELD 250ft SPOOL ORANGE RoHS: Compliant | 0 |
|
$22,373.7700 | Order Now |
DISTI #
71329935
|
RS | Mach Flex Control Cable, 600V, 16Awg/24C, PVC-N/TPE, Braid Shield, Orange | Belden 7129WS 003250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: ft. Coil | 0 |
|
$23,709.6300 | RFQ |