Part Details for 71292-001 by Amphenol FCi
Overview of 71292-001 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 71292-001
71292-001 CAD Models
71292-001 Part Data Attributes:
|
71292-001
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71292-001
Amphenol FCi
Telecom and Datacom Connector, 80 Contact(s), Male, Solder Terminal, Plug
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BERG ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STRADDLE MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71292-001
This table gives cross-reference parts and alternative options found for 71292-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71292-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71292-001LF | Telecom and Datacom Connector, 80 Contact(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | 71292-001 vs 71292-001LF |
71292-001LF | Telecom and Datacom Connector, 80 Contact(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | 71292-001 vs 71292-001LF |