Part Details for 71284-738HLF by Amphenol FCi
Overview of 71284-738HLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71284-738HLF
71284-738HLF CAD Models
71284-738HLF Part Data Attributes
|
71284-738HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71284-738HLF
Amphenol FCi
Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71284-738HLF
This table gives cross-reference parts and alternative options found for 71284-738HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71284-738HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1920U-KF3 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 71284-738HLF vs HC1920U-KF3 |
HC19227-KE3 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 71284-738HLF vs HC19227-KE3 |
95654-619H | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 71284-738HLF vs 95654-619H |
90013-638 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 71284-738HLF vs 90013-638 |
89637-438LF | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 71284-738HLF vs 89637-438LF |
10017135-538H | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 71284-738HLF vs 10017135-538H |
79214-319 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 71284-738HLF vs 79214-319 |
71704-738HLF | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 71284-738HLF vs 71704-738HLF |
10074747-938HLF | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 71284-738HLF vs 10074747-938HLF |
71728-038HLF | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 71284-738HLF vs 71728-038HLF |