Part Details for 71279-723HLF by Amphenol Communications Solutions
Overview of 71279-723HLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71279-723HLF
71279-723HLF CAD Models
71279-723HLF Part Data Attributes
|
71279-723HLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
71279-723HLF
Amphenol Communications Solutions
Board Stacking Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71279-723HLF
This table gives cross-reference parts and alternative options found for 71279-723HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71279-723HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTSW-123-07-L-S-130-RA | Samtec Inc | $2.3952 | Board Stacking Connector, 23 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 71279-723HLF vs MTSW-123-07-L-S-130-RA |
71279-723HLF | Amphenol FCi | Check for Price | Board Stacking Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 71279-723HLF vs 71279-723HLF |
56111-T10-23-0500R | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 71279-723HLF vs 56111-T10-23-0500R |
54121-401231250LF | Amphenol FCi | Check for Price | Board Stacking Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 71279-723HLF vs 54121-401231250LF |
95179-423HLF | Amphenol FCi | Check for Price | Board Stacking Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 71279-723HLF vs 95179-423HLF |
56111-S10-23-0500R | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 71279-723HLF vs 56111-S10-23-0500R |
75970-123-23LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 71279-723HLF vs 75970-123-23LF |
87917-023 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 71279-723HLF vs 87917-023 |
94619-023H | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 71279-723HLF vs 94619-023H |
87231-423 | Amphenol FCi | Check for Price | Board Stacking Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 71279-723HLF vs 87231-423 |