Part Details for 71270-027HLF by Amphenol FCi
Overview of 71270-027HLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71270-027HLF
71270-027HLF CAD Models
71270-027HLF Part Data Attributes
|
71270-027HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71270-027HLF
Amphenol FCi
Board Connector, 27 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71270-027HLF
This table gives cross-reference parts and alternative options found for 71270-027HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71270-027HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
399-10-127-10-009 | Board Connector, 27 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Mill-Max Mfg Corp | 71270-027HLF vs 399-10-127-10-009 |
65523-427 | Board Connector, 27 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 71270-027HLF vs 65523-427 |
42377-0307 | Board Connector, 27 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 71270-027HLF vs 42377-0307 |
65530-227 | Board Connector, 27 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 71270-027HLF vs 65530-227 |
78541-627 | Board Connector, 27 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 71270-027HLF vs 78541-627 |
68498-627 | Board Connector, 27 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 71270-027HLF vs 68498-627 |
79409-627 | Board Connector, 27 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 71270-027HLF vs 79409-627 |
68461-627 | Board Connector, 27 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 71270-027HLF vs 68461-627 |
77315-101-18-27 | Board Connector, 27 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 71270-027HLF vs 77315-101-18-27 |
65532-127 | Board Connector, 27 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 71270-027HLF vs 65532-127 |