Part Details for 71256SA12YGI by Integrated Device Technology Inc
Results Overview of 71256SA12YGI by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71256SA12YGI Information
71256SA12YGI by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 71256SA12YGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Static RAM 256K (32K X 8-Bit) RoHS: Compliant Status: Obsolete Min Qty: 1 | 134 |
|
$0.5341 / $0.6283 | Buy Now |
Part Details for 71256SA12YGI
71256SA12YGI CAD Models
71256SA12YGI Part Data Attributes
|
71256SA12YGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71256SA12YGI
Integrated Device Technology Inc
Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, GREEN, PLASTIC, SOJ-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, GREEN, PLASTIC, SOJ-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e3 | |
Length | 17.9324 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5184 mm |
Alternate Parts for 71256SA12YGI
This table gives cross-reference parts and alternative options found for 71256SA12YGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71256SA12YGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4C1256L-12JMLF | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-28 | 71256SA12YGI vs P4C1256L-12JMLF |
MCM6206BBEJ12 | Motorola Mobility LLC | Check for Price | 32KX8 STANDARD SRAM, 12ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | 71256SA12YGI vs MCM6206BBEJ12 |
AS7C256-12JI | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | 71256SA12YGI vs AS7C256-12JI |
P4C1256-12JILF | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-28 | 71256SA12YGI vs P4C1256-12JILF |
FT61256-12JCLF | Force Technologies Ltd | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-28 | 71256SA12YGI vs FT61256-12JCLF |
PDM41256LB12SOI | Paradigm Technology Inc | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28 | 71256SA12YGI vs PDM41256LB12SOI |
AS7C256A-12JCN | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | 71256SA12YGI vs AS7C256A-12JCN |
AS7C256A-12JI | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | 71256SA12YGI vs AS7C256A-12JI |
AS7C256A-12JIN | Alliance Memory Inc | $2.0517 | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | 71256SA12YGI vs AS7C256A-12JIN |
FT61256L-12JCLF | Force Technologies Ltd | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-28 | 71256SA12YGI vs FT61256L-12JCLF |