Part Details for 71256SA12TPG by Renesas Electronics Corporation
Results Overview of 71256SA12TPG by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71256SA12TPG Information
71256SA12TPG by Renesas Electronics Corporation is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 71256SA12TPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2724
|
Newark | Sram, 256Kbit, 0 To 70Deg C Rohs Compliant: Yes |Renesas 71256SA12TPG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71256SA12TPG
|
Avnet Silica | 50V 32K x 8 Asynchronous Static Ram (Alt: 71256SA12TPG) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 71256SA12TPG
71256SA12TPG CAD Models
71256SA12TPG Part Data Attributes
|
71256SA12TPG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71256SA12TPG
Renesas Electronics Corporation
5.0V 32K x 8 Asynchronous Static Ram, PDIP14/Tube
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | PTG28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 2020-06-29 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 71256SA12TPG
This table gives cross-reference parts and alternative options found for 71256SA12TPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71256SA12TPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCM6206DP12 | Motorola Semiconductor Products | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | 71256SA12TPG vs MCM6206DP12 |
P4C1256L-12PMBLF | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | 71256SA12TPG vs P4C1256L-12PMBLF |
FT61256L-12PCLF | Force Technologies Ltd | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | 71256SA12TPG vs FT61256L-12PCLF |
MCM6206DP12 | Motorola Mobility LLC | Check for Price | 32KX8 STANDARD SRAM, 12ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | 71256SA12TPG vs MCM6206DP12 |
AS7C256-12PC | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | 71256SA12TPG vs AS7C256-12PC |
71256SA12TC | Integrated Device Technology Inc | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, 0.300 INCH, SIDEBRAZED, DIP-28 | 71256SA12TPG vs 71256SA12TC |
P4C1256L-12PMB | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | 71256SA12TPG vs P4C1256L-12PMB |
W24L257ACK-12 | Winbond Electronics Corp | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | 71256SA12TPG vs W24L257ACK-12 |
P4C1256-12PMBLF | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | 71256SA12TPG vs P4C1256-12PMBLF |
IDT71256SA12PG | Integrated Device Technology Inc | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | 71256SA12TPG vs IDT71256SA12PG |