-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.0V 32K x 8 Asynchronous Static RAM, CDIP13/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-3673-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 28CDIP Min Qty: 1 Lead time: 36 Weeks Container: Tube |
126 In Stock |
|
$29.5007 / $38.6100 | Buy Now |
|
Renesas Electronics America | IC SRAM 256KBIT PARALLEL 28CDIP Min Qty: 1 Container: Tube | 126 |
|
$29.5007 / $38.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71256L45DB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71256L45DB
Renesas Electronics Corporation
5.0V 32K x 8 Asynchronous Static RAM, CDIP13/Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CDIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | CD28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001A2C | |
HTS Code | 8542320041 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.211 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.0015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.115 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for 71256L45DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71256L45DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT61256L-45DWMB | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, DIP-28 | Force Technologies Ltd | 71256L45DB vs FT61256L-45DWMB |
FT61256L-45DWMBLF | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, DIP-28 | Force Technologies Ltd | 71256L45DB vs FT61256L-45DWMBLF |
FT61256L-45FSILF | Standard SRAM, 32KX8, 45ns, CMOS, PDFP28, DFP-28 | Force Technologies Ltd | 71256L45DB vs FT61256L-45FSILF |
FT61256L-45FSI | Standard SRAM, 32KX8, 45ns, CMOS, PDFP28, DFP-28 | Force Technologies Ltd | 71256L45DB vs FT61256L-45FSI |
IS62C256AL-45UL-TR | Standard SRAM, 32KX8, 45ns, CMOS, PDSO28, SOP-28 | Integrated Silicon Solution Inc | 71256L45DB vs IS62C256AL-45UL-TR |
71256S45TDB | 5.0V 32K x 8 Asynchronous Static RAM, CDIP13/Tube | Renesas Electronics Corporation | 71256L45DB vs 71256S45TDB |
FT61256L-45DWM | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, DIP-28 | Force Technologies Ltd | 71256L45DB vs FT61256L-45DWM |
FT61256L-45DWMLF | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, DIP-28 | Force Technologies Ltd | 71256L45DB vs FT61256L-45DWMLF |
MT5C2568CW-45/883C | Standard SRAM, | Micross Components | 71256L45DB vs MT5C2568CW-45/883C |
FT61256L-45P6ILF | Standard SRAM, 32KX8, 45ns, CMOS, PDIP28, DIP-28 | Force Technologies Ltd | 71256L45DB vs FT61256L-45P6ILF |