Part Details for 71256L150DB by Integrated Device Technology Inc
Overview of 71256L150DB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for 71256L150DB
71256L150DB CAD Models
71256L150DB Part Data Attributes
|
71256L150DB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71256L150DB
Integrated Device Technology Inc
Standard SRAM, 32KX8, 150ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | 0.600 INCH, CERAMIC, DIP-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Standby Current-Max | 0.0002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 71256L150DB
This table gives cross-reference parts and alternative options found for 71256L150DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71256L150DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS92256N-150C | Standard SRAM, 32KX8, 150ns, CMOS, PDIP28, SIDE BRAZED, DIP-28 | Force Technologies Ltd | 71256L150DB vs DPS92256N-150C |
DPS92256-150M | Standard SRAM, 32KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 | Force Technologies Ltd | 71256L150DB vs DPS92256-150M |
DPS92256-150M | Standard SRAM, 32KX8, 150ns, CMOS, CDIP28, CERDIP-28 | Twilight Technology Inc | 71256L150DB vs DPS92256-150M |
DPS92256N-150C | Standard SRAM, 32KX8, 150ns, CMOS, CDIP28, SIDE BRAZED, DIP-28 | Twilight Technology Inc | 71256L150DB vs DPS92256N-150C |
DPS92256N-150B | Standard SRAM, 32KX8, 150ns, CMOS, CDIP28, SIDE BRAZED, DIP-28 | B&B Electronics Manufacturing Company | 71256L150DB vs DPS92256N-150B |
DPS92256N-150I | Standard SRAM, 32KX8, 150ns, CMOS, PDIP28, SIDE BRAZED, DIP-28 | Force Technologies Ltd | 71256L150DB vs DPS92256N-150I |
DPS92256N-150B | Standard SRAM, 32KX8, 150ns, CMOS, PDIP28, SIDE BRAZED, DIP-28 | Force Technologies Ltd | 71256L150DB vs DPS92256N-150B |
DPS92256N-150M | Standard SRAM, 32KX8, 150ns, CMOS, PDIP28, SIDE BRAZED, DIP-28 | Force Technologies Ltd | 71256L150DB vs DPS92256N-150M |
DPS92256-150C | Standard SRAM, 32KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 | Force Technologies Ltd | 71256L150DB vs DPS92256-150C |
5962-01-305-8830 | Standard SRAM, 32KX8, 150ns, CMOS, CDIP28 | Integrated Device Technology Inc | 71256L150DB vs 5962-01-305-8830 |