Part Details for 71247-0863 by Molex
Overview of 71247-0863 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0863- | Coilcraft Inc | PoE transformer, for MAX5941B, SMT, RoHS | |
B0863-B | Coilcraft Inc | SMPS Transformer, 13W, | |
B0863-BLB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT |
Part Details for 71247-0863
71247-0863 CAD Models
71247-0863 Part Data Attributes
|
71247-0863
Molex
Buy Now
Datasheet
|
Compare Parts:
71247-0863
Molex
Board Connector, 36 Contact(s), 2 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | MX-50 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71247-0863
This table gives cross-reference parts and alternative options found for 71247-0863. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71247-0863, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-56-6364 | Board Connector, 36 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 71247-0863 vs 14-56-6364 |
90919-136 | Board Connector, 36 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 71247-0863 vs 90919-136 |
14-56-5365 | Board Connector, 36 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 71247-0863 vs 14-56-5365 |
89946-236 | Board Connector, 36 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 71247-0863 vs 89946-236 |
90919-636 | Board Connector, 36 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 71247-0863 vs 90919-636 |
89948-936 | Board Connector, 36 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 71247-0863 vs 89948-936 |
FFSD-18-S-10.00-01-N | Board Connector, 36 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 71247-0863 vs FFSD-18-S-10.00-01-N |
FFSD-18-S-05.00-01-N | Board Connector, 36 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 71247-0863 vs FFSD-18-S-05.00-01-N |
1-746085-4 | 36 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | 71247-0863 vs 1-746085-4 |
89948-436 | Board Connector, 36 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 71247-0863 vs 89948-436 |