Part Details for 71233-0318 by Molex
Overview of 71233-0318 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1712-3.3-EVALZ | Analog Devices | fixed 3.3V output with soft-st | |
UPD703185GC-XXX-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers, LQFP, / | |
UPD703185GF-XXX-3BA-A | Renesas Electronics Corporation | 32-bit Microcontrollers, QFP, / |
Part Details for 71233-0318
71233-0318 CAD Models
71233-0318 Part Data Attributes
|
71233-0318
Molex
Buy Now
Datasheet
|
Compare Parts:
71233-0318
Molex
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | MINI-FIT | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71233-0318
This table gives cross-reference parts and alternative options found for 71233-0318. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71233-0318, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-30-2107 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 71233-0318 vs 39-30-2107 |
HM3505E-P2 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | 71233-0318 vs HM3505E-P2 |
42677-0010 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 71233-0318 vs 42677-0010 |
0050362294 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 71233-0318 vs 0050362294 |
93070-3503 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 71233-0318 vs 93070-3503 |
HM3510E-H,-E | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | 71233-0318 vs HM3510E-H,-E |
35605-5253-A00PE | 10 CONTACT(S), MALE, POWER CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 71233-0318 vs 35605-5253-A00PE |
5569-10A4G | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 71233-0318 vs 5569-10A4G |
44472-1064 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 71233-0318 vs 44472-1064 |
44473-1031 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 71233-0318 vs 44473-1031 |