Part Details for 71231-0310 by Molex
Overview of 71231-0310 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-10 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-10 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
PCV-0-103-10L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for 71231-0310
71231-0310 CAD Models
71231-0310 Part Data Attributes
|
71231-0310
Molex
Buy Now
Datasheet
|
Compare Parts:
71231-0310
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | MINI-FIT, SHROUDED, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN (100) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71231-0310
This table gives cross-reference parts and alternative options found for 71231-0310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71231-0310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44068-0267 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | 71231-0310 vs 44068-0267 |
15-48-0421 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | 71231-0310 vs 15-48-0421 |
179457-3 | 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 71231-0310 vs 179457-3 |
15-48-0411 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | 71231-0310 vs 15-48-0411 |
53721-0610 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | 71231-0310 vs 53721-0610 |
43810-1000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | 71231-0310 vs 43810-1000 |
71231-0110 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | 71231-0310 vs 71231-0110 |
15-48-0409 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | 71231-0310 vs 15-48-0409 |
GTC6R-1 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Amphenol FCi | 71231-0310 vs GTC6R-1 |