-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R1608
|
Newark | Mini Fit 3Ckt Hder 712310003/Molex |Molex 71231-0003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.8100 | Buy Now |
DISTI #
MOL71231-0003
|
Heilind Electronics | MINI FIT 3CKT HDER 712310003 | Americas - 1711 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Power HDR 3 POS 4.2mm Solder ST Thru-Hole 3 Terminal 1 Port Mini-Fit Jr™ Tray RoHS: Compliant |
2912 Partner Stock |
|
$1.0800 / $1.7500 | Buy Now |
|
Quest Components | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER, RECEPTACLE | 24 |
|
$1.5863 / $3.1725 | Buy Now |
DISTI #
MOL71231-0003
|
Interstate Connecting Components | MINI FIT 3CKT HDER 712310003 | 570 |
|
Buy Now | |
DISTI #
Molex 71231-0003
|
PEI Genesis | REC PR CONN, 3 Cont Sol Term | 2912 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$1.0000 / $1.5400 | Buy Now |
|
Master Electronics | Conn Power HDR 3 POS 4.2mm Solder ST Thru-Hole 3 Terminal 1 Port Mini-Fit Jr™ Tray RoHS: Compliant |
2912 Partner Stock |
|
$1.0800 / $1.7500 | Buy Now |
DISTI #
10195667
|
TestEquity LLC | Molex 71231-0003 Mini-Fit Jr. Header, 4.20mm Pitch, Single Row, Vertical, with Snap-in Plastic Peg PCB Lock, 3 Circuits, Tin (Sn) Plating, with Positive Lock | 2912 |
|
$1.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71231-0003
Molex
Buy Now
Datasheet
|
Compare Parts:
71231-0003
Molex
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT, POLARIZED, POSITIVE LATCH | |
Board Mounting Option | PEG | |
Body Breadth | 0.358 inch | |
Body Depth | 0.578 inch | |
Body Length | 0.689 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.9198 N |
This table gives cross-reference parts and alternative options found for 71231-0003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71231-0003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-353081-2 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 71231-0003 vs 8-353081-2 |
71231-0304 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | Molex | 71231-0003 vs 71231-0304 |
71231-0104 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | Molex | 71231-0003 vs 71231-0104 |
2-178496-4 | UNIV. POWER HDR H ASSY 2P YEL. | TE Connectivity | 71231-0003 vs 2-178496-4 |
2-178496-2 | UNIV. POWER HDR H ASSY 2P RED | TE Connectivity | 71231-0003 vs 2-178496-2 |
1376135-3 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | TE Connectivity | 71231-0003 vs 1376135-3 |
2-353081-3 | (2-353081-3) DYNAMIC D-5200 HDR H ASSY 3P | TE Connectivity | 71231-0003 vs 2-353081-3 |
178496-6 | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 71231-0003 vs 178496-6 |
71231-0004 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | Molex | 71231-0003 vs 71231-0004 |
2-178313-3 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 71231-0003 vs 2-178313-3 |