Part Details for 7123-6028-80 by Yazaki Corp
Overview of 7123-6028-80 by Yazaki Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71230-001LF | Amphenol Communications Solutions | 71230-001LF-VERT GUIDE PIN SLTD HDR | |
RFB0807-123L | Coilcraft Inc | General Purpose Inductor, 12000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCH-27-123L | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for 7123-6028-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7123602880
|
TTI | Automotive Connectors CONN 2P 250 M BRN RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.8800 | Buy Now |
Part Details for 7123-6028-80
7123-6028-80 CAD Models
7123-6028-80 Part Data Attributes
|
7123-6028-80
Yazaki Corp
Buy Now
Datasheet
|
Compare Parts:
7123-6028-80
Yazaki Corp
Combination Line Connector, 2 Contact(s), Female
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAZAKI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | COMPATIBLE CONTACTS: 7116-2870; 7116-2871; 7116-2872 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | 7122-6028-80 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |