Part Details for 7123-4320-30 by Yazaki Corp
Overview of 7123-4320-30 by Yazaki Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71230-001LF | Amphenol Communications Solutions | 71230-001LF-VERT GUIDE PIN SLTD HDR | |
RFB0807-123L | Coilcraft Inc | General Purpose Inductor, 12000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCH-27-123L | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for 7123-4320-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7123432030-B
|
TTI | Automotive Connectors CONN 2P 375 L BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 900 In Stock |
|
$1.1300 | Buy Now |
DISTI #
7123432030
|
TTI | Automotive Connectors CONN 2P 375 L BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Each | Americas - 0 |
|
$0.5640 | Buy Now |