Part Details for 71221-02001 by Avdel
Overview of 71221-02001 by Avdel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137867-1221LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, Gold Flash plating, Black Color, 12 Positions, GW Compatible LCP, Tray packing. | |
72477-1221LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row, Round Cable Connector Kit, 48 Positions, for 24 AWG to 26 AWG Conductors, Standard Latch. | |
10137927-1221LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and DIP Hold Down Header, Black Color, Gold Flash plating, 12 Positions, GW Compatible LCP, Tape and Reel withcap. |
Price & Stock for 71221-02001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVD71221-02001
|
DB Roberts | HD BODY - MACHINED (G3&G4) | 0 |
|
RFQ |