Part Details for 7122-6060 by Yazaki Corp
Overview of 7122-6060 by Yazaki Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7122-6060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 145 |
|
$1.8927 / $4.3680 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 6 CONTACT(S), MALE | 3720 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 6 CONTACT(S), MALE | 116 |
|
$2.7300 / $5.8500 | Buy Now |
DISTI #
71226060
|
TTI | Automotive Connectors CONN 6P 250 M NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 1600 Container: Each | Americas - 0 |
|
$0.4490 | Buy Now |
DISTI #
71226060-B
|
TTI | CONN 6P 250 M NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.9000 | Buy Now |
Part Details for 7122-6060
7122-6060 CAD Models
7122-6060 Part Data Attributes:
|
7122-6060
Yazaki Corp
Buy Now
Datasheet
|
Compare Parts:
7122-6060
Yazaki Corp
Combination Line Connector, 6 Contact(s), Male
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAZAKI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | COMPATIBLE CONTACTS: 7114-2870; 7114-2871; 7114-2872 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | 7123-6060 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 |