Part Details for 7122-6026-60 by Yazaki Corp
Overview of 7122-6026-60 by Yazaki Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71226-001LF | Amphenol Communications Solutions | 71226-001LF-NUT,SQ. 2-56 | |
RFB0807-122L | Coilcraft Inc | General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RJK6026DPP-E0#T2 | Renesas Electronics Corporation | N Channel Power MOSFET, TO-220FP, /Tube |
Price & Stock for 7122-6026-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7122602660
|
TTI | Automotive Connectors 2PM-G TYPE CONN HSNG M HOUSI RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Each | Americas - 0 |
|
$1.2500 | Buy Now |
Part Details for 7122-6026-60
7122-6026-60 CAD Models
7122-6026-60 Part Data Attributes
|
7122-6026-60
Yazaki Corp
Buy Now
Datasheet
|
Compare Parts:
7122-6026-60
Yazaki Corp
Combination Line Connector, 2 Contact(s), Male
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAZAKI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | COMPATIBLE CONTACTS: 7114-2870; 7114-2871; 7114-2872 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | 7123-6026-60 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |