Part Details for 7122-1610 by Yazaki Corp
Overview of 7122-1610 by Yazaki Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7122-1610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 550 |
|
$1.7730 / $4.3243 | Buy Now |
|
Quest Components | 440 |
|
$2.5097 / $5.7915 | Buy Now | |
DISTI #
71221610-B
|
TTI | Automotive Connectors CONN 1P S NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 1400 In Stock |
|
$0.3900 | Buy Now |
DISTI #
71221610
|
TTI | Automotive Connectors CONN 1P S NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Each | Americas - 0 |
|
$0.1950 | Buy Now |
Part Details for 7122-1610
7122-1610 CAD Models
7122-1610 Part Data Attributes
|
7122-1610
Yazaki Corp
Buy Now
Datasheet
|
Compare Parts:
7122-1610
Yazaki Corp
Combination Line Connector, 1 Contact(s), Male
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAZAKI CORP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 7114-1230; 7114-1231; 7114-1238; 7114-1239 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | 7123-1610 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 1 |