Part Details for 7121-AL by RAF Electronic Hardware
Overview of 7121-AL by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71215S10PF8 | Renesas Electronics Corporation | 16K X 15 CACHE BICMOS Cache-Tag SRAM | |
71215S9PF | Renesas Electronics Corporation | 16K X 15 CACHE BICMOS Cache-Tag SRAM | |
71216S10PFI9 | Renesas Electronics Corporation | 16K X 15 CACHE BICMOS Cache-Tag SRAM |
Price & Stock for 7121-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8979
|
Newark | Plain Thumb Screw, Al, 4-40 , 0.375 ", Thread Size - Imperial:4-40, Thread Size - Metric:-, Screw Length:0.375", Fastener Plating:-, Fastener Material:Aluminium, Screw Head Style:Thumb, Product Range:-, Material:Aluminum Rohs Compliant: Yes |Raf Electronic Hardware 7121-AL RoHS: Compliant Min Qty: 449 Package Multiple: 1 Date Code: 0 Container: Bulk | 820 |
|
$0.6620 / $0.7750 | Buy Now |
DISTI #
1772-7121-AL-ND
|
DigiKey | THUMBSCREWPLAIN ALUMINUM5/16 HD Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-7121-AL
|
Mouser Electronics | Screws & Fasteners 3/8 LNGTH 5/16 DIA PLAIN THUMB SCREW RoHS: Compliant | 0 |
|
$0.5840 / $0.7830 | Order Now |
|
Bisco Industries | 2500 |
|
Buy Now |