There are no models available for this part yet.
Overview of 712-188C40A by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 712-188C40A by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AJ0259
|
Newark | Stainless Steel - Gtk Conduit Fitting |Glenair 712-188C40A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$521.6800 / $2,018.9200 | Buy Now | |
DISTI #
3937-712-188C40A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
96 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now | |
DISTI #
712-188C40A
|
Avnet Americas | Connector Accessories Environmental User Installable Bulkhead Fitting Corrosion Resistant Steel - Bulk (Alt: 712-188C40A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
RFQ | ||
DISTI #
654-712188C40A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ENV USER INSTALLABLE BULKHEAD FITTING RoHS: Compliant | 0 |
|
$1,776.4600 | Order Now | |
DISTI #
GLE712-188C40A
|
Interstate Connecting Components | EMI/RFI BULKHEAD FITTING SUPERSEDES 24758s | 0 |
|
Buy Now |
CAD Models for 712-188C40A by Glenair Inc
Part Data Attributes for 712-188C40A by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|