There are no models available for this part yet.
Overview of 712-18 by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 712-18 by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
712-18
|
Avnet Americas | Electromechanical Relay DPDT 1ADC/0.25AAC 18VDC 880Ohm Through Hole - Bulk (Alt: 712-18) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$57.3411 / $64.1334 | Buy Now | |
DISTI #
881-712-18
|
Mouser Electronics | Industrial Relays | 0 |
|
$67.6500 | Order Now | |
Onlinecomponents.com | Electromechanical Relay 18VDC 880Ohm 1ADC/0.25AAC DPDT (9.4x9.4x6.99)mm THT Commercial TO-5 Relay |
509 In Stock |
|
$69.3900 / $95.7500 | Buy Now | ||
DISTI #
65016188
|
Verical | Electromechanical Relay 18VDC 880Ohm 1ADC/0.25AAC DPDT(9.4x9.4x6.99)mm THT Commercial TO-5 Relay Min Qty: 1 Package Multiple: 1 | Americas - 509 |
|
$92.9760 / $124.4750 | Buy Now | |
Master Electronics | Electromechanical Relay 18VDC 880Ohm 1ADC/0.25AAC DPDT (9.4x9.4x6.99)mm THT Commercial TO-5 Relay |
509 In Stock |
|
$69.3900 / $95.7500 | Buy Now |