Part Details for 712-088S24B by Glenair Inc
Overview of 712-088S24B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 712-088S24B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ0230
|
Newark | Connector |Glenair 712-088S24B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4900 / $96.3000 | Buy Now |
DISTI #
3937-712-088S24B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
57 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now |
DISTI #
712-088S24B
|
Avnet Americas | ADAPTER - Bulk (Alt: 712-088S24B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLE712-088S24B
|
Heilind Electronics | GTK CONDUIT FITTING | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
GLE712-088S24B
|
Interstate Connecting Components | GTK CONDUIT FITTING | 1 |
|
Buy Now |