Part Details for 712-00202 HELATAPE TEX by HellermannTyton
Results Overview of 712-00202 HELATAPE TEX by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
712-00202 HELATAPE TEX Information
712-00202 HELATAPE TEX by HellermannTyton is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 712-00202 HELATAPE TEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTAPE-TEX-19X10YE
|
TME | Tape: textile, W: 19mm, L: 10m, Thk: 0.31mm, yellow, 64N/cm, 10% Min Qty: 1 | 0 |
|
$5.0200 / $6.0800 | RFQ |