Part Details for 711A275 by Rockwell Automation
Overview of 711A275 by Rockwell Automation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 711A275
711A275 CAD Models
711A275 Part Data Attributes
|
711A275
Rockwell Automation
Buy Now
Datasheet
|
Compare Parts:
711A275
Rockwell Automation
Array/Network Resistor, Bussed, Cermet, 0.2W, 2700000ohm, 2% +/-Tol, -100,100ppm/Cel,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCKWELL AUTOMATION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Conformally Coated | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.59 mm | |
Network Type | BUSSED | |
Number of Terminals | 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 25.4 mm | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 2700000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 2% |